Texas Instruments TPD4E1U06DCKR Uni-Directional ESD Protection Diode, 45 W, 6-Pin SC-70
- RS Stock No.:
- 229-7080
- Mfr. Part No.:
- TPD4E1U06DCKR
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€13.23
(exc. VAT)
€16.28
(inc. VAT)
In Stock
- 5,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.529 | €13.23 | - |
| 50 - 75 | €0.518 | €12.95 | 2% |
| 100 - 225 | €0.362 | €9.05 | 31% |
| 250 - 975 | €0.354 | €8.85 | 33% |
| 1000 + | €0.27 | €6.75 | 48% |
*price indicative
- RS Stock No.:
- 229-7080
- Mfr. Part No.:
- TPD4E1U06DCKR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.5V | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 45W | |
| Clamping Voltage VC | 15V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Series | TPD4E1U06 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.5V | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 45W | ||
Clamping Voltage VC 15V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 3A | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Series TPD4E1U06 | ||
Length 2mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10nA | ||
Related links
- Texas Instruments Uni-Directional ESD Protection Diode 6-Pin SC-70
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia PESD3V3L1UB 45 W, 2-Pin SOD-523
- Nexperia PESD5V0V1BL 45 W, 2-Pin SOD-882
- Nexperia PESD5V0V1BB 45 W, 2-Pin SOD-523
- Nexperia PESD5V0V1BA 45 W, 2-Pin SOD-323
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD128B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
