Nexperia PESD5V0V1BL,315 1-Element Bi-Directional ESD Protection Diode, 45 W, 2-Pin SOD-882
- RS Stock No.:
- 816-6767
- Mfr. Part No.:
- PESD5V0V1BL,315
- Manufacturer:
- Nexperia
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€2.10
(exc. VAT)
€2.60
(inc. VAT)
- Plus 3,600 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.042 | €2.10 | - |
| 500 - 950 | €0.038 | €1.90 | 9% |
| 1000 + | €0.034 | €1.70 | 19% |
*price indicative
- RS Stock No.:
- 816-6767
- Mfr. Part No.:
- PESD5V0V1BL,315
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 5.8V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 45W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 12.5V | |
| ESD Protection | Yes | |
| Test Current It | 5mA | |
| Maximum Peak Pulse Current Ippm | 4.8A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 620μm | |
| Series | PESD | |
| Length | 1.02mm | |
| Height | 500μm | |
| Maximum Reverse Leakage Current | 10nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 5.8V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 45W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 12.5V | ||
ESD Protection Yes | ||
Test Current It 5mA | ||
Maximum Peak Pulse Current Ippm 4.8A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 620μm | ||
Series PESD | ||
Length 1.02mm | ||
Height 500μm | ||
Maximum Reverse Leakage Current 10nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
PESDxxxV1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD5V0V1BL 45 W, 2-Pin SOD-882
- Nexperia PESD5V0V1BA 45 W, 2-Pin SOD-323
- Nexperia PESD5V0V1BB 45 W, 2-Pin SOD-523
- Nexperia PESD12VV1BL 290 W, 2-Pin SOD-882
- Nexperia PESD3V3L1UB 45 W, 2-Pin SOD-523
- Infineon ESD128B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Nexperia PESD3V3U1UL 2-Pin SOD-882
- Nexperia PESD3V3S1UL 150 W, 2-Pin SOD-882
