Infineon ESD128B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 45 W, 2-Pin WLL-2-1
- RS Stock No.:
- 258-0803
- Distrelec Article No.:
- 304-40-503
- Mfr. Part No.:
- ESD128B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Add 150 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€1.88
(exc. VAT)
€2.31
(inc. VAT)
- 14,520 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 135 | €0.125 | €1.88 | - |
| 150 - 735 | €0.119 | €1.79 | 4% |
| 750 - 1485 | €0.117 | €1.76 | 6% |
| 1500 - 3735 | €0.063 | €0.95 | 49% |
| 3750 + | €0.057 | €0.86 | 54% |
*price indicative
- RS Stock No.:
- 258-0803
- Distrelec Article No.:
- 304-40-503
- Mfr. Part No.:
- ESD128B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single Bi-Directional | |
| Mount Type | PCB | |
| Package Type | WLL-2-1 | |
| Maximum Reverse Stand-off Voltage Vwm | 18V ac | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 45W | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 32V | |
| Maximum Operating Temperature | 125°C | |
| Series | ESD128-B1-W0201 | |
| Width | 280μm | |
| Standards/Approvals | IEC61000-4-5 (Surge):±2 A (8/20 μs), IEC61000-4-2 (ESD):±15 kV (air) / ±15 kV (contact), IEC61000-4-4 (EFT):±2 kV / ±40 A (5/50 ns) | |
| Length | 580μm | |
| Height | 150μm | |
| Maximum Reverse Leakage Current | 1nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single Bi-Directional | ||
Mount Type PCB | ||
Package Type WLL-2-1 | ||
Maximum Reverse Stand-off Voltage Vwm 18V ac | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 45W | ||
Maximum Peak Pulse Current Ippm 2A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 32V | ||
Maximum Operating Temperature 125°C | ||
Series ESD128-B1-W0201 | ||
Width 280μm | ||
Standards/Approvals IEC61000-4-5 (Surge):±2 A (8/20 μs), IEC61000-4-2 (ESD):±15 kV (air) / ±15 kV (contact), IEC61000-4-4 (EFT):±2 kV / ±40 A (5/50 ns) | ||
Length 580μm | ||
Height 150μm | ||
Maximum Reverse Leakage Current 1nA | ||
Automotive Standard No | ||
Infineon ESD128-B1-W0201 Series ESD Protection Diode, 18V Reverse Stand-Off Voltage, 32V Clamping Voltage - ESD128B1W0201E6327XTSA1
Features and Benefits:
• 32V clamping voltage limits voltage excursions during surges
• 1nA maximum reverse leakage conserves standby current
• 45W Peak Pulse power absorbs high-energy spikes
• Bi-directional configuration protects lines in both polarities
Applications
• Ideal for boards exposed to IEC 61000-4-2 ±15kV ESD events
• Used with equipment requiring surface-mount transient suppression
• Can be used for surge-prone input protection on modules
• Suitable for Compact assemblies needing low-leakage protection
What temperature range can it withstand during operation?
How is surge immunity characterised for short pulses?
What package and mounting type are used for board assembly?
How does the device behave with fast transients and EFT?
Related links
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Nexperia PESD5V0V1BL 45 W, 2-Pin SOD-882
- Nexperia PESD5V0V1BB 45 W, 2-Pin SOD-523
- Nexperia PESD5V0V1BA 45 W, 2-Pin SOD-323
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia PESD3V3L1UB 45 W, 2-Pin SOD-523
- Infineon ESD200B1CSP0201XTSA1 1-Element Bi-Directional TVS Diode 2-Pin WLL-2-1
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2
