Texas Instruments TPD4EUSB30DQAR, Uni-Directional ESD Protection Array, 45W, 10-Pin USON

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
229-7083
Mfr. Part No.:
TPD4EUSB30DQAR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

8V

Minimum Breakdown Voltage

7V

Mounting Type

Surface Mount

Package Type

USON

Pin Count

10

Peak Pulse Power Dissipation

45W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy