onsemi ESD7104MUTAG 5-Element Uni-Directional ESD Protection Array, 10-Pin UDFN
- RS Stock No.:
- 786-2928
- Mfr. Part No.:
- ESD7104MUTAG
- Manufacturer:
- onsemi
Add 100 more to save €12.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.04
(exc. VAT)
€4.97
(inc. VAT)
- 2,970 unit(s) shipping from 14 September 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.404 | €4.04 | - |
| 100 - 490 | €0.282 | €2.82 | €12.20 |
| 500 - 990 | €0.221 | €2.21 | €91.50 |
| 1000 - 2990 | €0.178 | €1.78 | €226.00 |
| 3000 + | €0.166 | €1.66 | €714.00 |
*price indicative
- RS Stock No.:
- 786-2928
- Mfr. Part No.:
- ESD7104MUTAG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Array | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 10 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 10V | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 5 | |
| Length | 2.5mm | |
| Width | 1mm | |
| Standards/Approvals | No | |
| Height | 500μm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Array | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 10 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 10V | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 5 | ||
Length 2.5mm | ||
Width 1mm | ||
Standards/Approvals No | ||
Height 500μm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi ESD7104MUTAG 5-Element Uni-Directional ESD Protection Array, 10-Pin UDFN
- Texas Instruments TPD6E001RSER 6-Element Uni-Directional ESD Protection Array, 10-Pin UQFN
- onsemi 8-Element Uni-Directional ESD Protection Array, 14-Pin UDFN
- onsemi ESD8008MUTAG 8-Element Uni-Directional ESD Protection Array, 14-Pin UDFN
- onsemi ESD8104MUTAG 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- onsemi ESDR0502NMUTBG 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
- onsemi SMF05CT2G 5-Element Uni-Directional ESD Protection Array 6-Pin SC-88
- onsemi SMS24CT1G 5-Element Uni-Directional ESD Protection Array 6-Pin TSOP
