Vishay VCAN36A2-03GHE3-08 4-Element Bi-Directional TVS Diode, 150 W, 3-Pin SOT-323
- RS Stock No.:
- 231-7307
- Mfr. Part No.:
- VCAN36A2-03GHE3-08
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-7307
- Mfr. Part No.:
- VCAN36A2-03GHE3-08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | 2x Common Cathode Pair | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 45V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 150W | |
| Clamping Voltage VC | 63V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.35mm | |
| Series | VCAN | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration 2x Common Cathode Pair | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 45V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 150W | ||
Clamping Voltage VC 63V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 5A | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 175°C | ||
Width 1.35mm | ||
Series VCAN | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.2mm | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
The Vishay bidirectional symmetrical (BiSy) dual-line ESD protection diode used for CAN and FLEX-bus applications. It has Low leakage current and low load capacitance.
Small SOT-323 package
AEC-Q101 qualified available
Pins plated with tin
Related links
- Vishay 4-Element Bi-Directional TVS Diode 3-Pin SOT-323
- Nexperia PESD1CAN-UX 4-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay VCAN16A2-03GHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay VCAN33A2-03GHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay VCAN26A2-03G-E3-08 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
- DiodesZetex D5V0L2B3W-7 4-Element Bi-Directional TVS Diode 3-Pin SOT-323
- Vishay VCAN36A2-03SHE3-08 150W, 3-Pin SOT-23
