Vishay 5-Element Uni-Directional ESD Protection Diode, 100 W, 6-Pin SOT-363
- RS Stock No.:
- 233-1063
- Mfr. Part No.:
- VESD05A5-06G-G3-08
- Manufacturer:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 233-1063
- Mfr. Part No.:
- VESD05A5-06G-G3-08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 6.85V | |
| Mount Type | Surface | |
| Package Type | SOT-363 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 11.5V | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 5 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.65mm | |
| Length | 1.65mm | |
| Height | 600μm | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 6.85V | ||
Mount Type Surface | ||
Package Type SOT-363 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 11.5V | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Number of Elements per Chip 5 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.65mm | ||
Length 1.65mm | ||
Height 600μm | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard No | ||
The Vishay five line ESD protection diode array comes in compact SOT-363 package. It has working range from 5V to 26 V and ESD immunity according IEC 61000-4-2, ±20kV to ± 30 kV contact discharge, ±20kV to ± 30 kV air discharge. It has 6.85V minimum breakdown voltage.
5-line unidirectional ESD-protection
Related links
- Vishay 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Vishay VESD05A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Vishay VESD26A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Vishay VESD12A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Nexperia PESD3V3L5UF 25 W, 6-Pin SOT-886
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF12CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- Semtech SMF05C.TCT 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
