STMicroelectronics ESDL031-1BF4 Bi-Directional TVS Diode, 2-Pin ST-0201
- RS Stock No.:
- 239-6276
- Mfr. Part No.:
- ESDL031-1BF4
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 15000 units)*
€390.00
(exc. VAT)
€480.00
(inc. VAT)
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | €0.026 | €390.00 |
*price indicative
- RS Stock No.:
- 239-6276
- Mfr. Part No.:
- ESDL031-1BF4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Mount Type | Surface | |
| Package Type | ST-0201 | |
| Maximum Reverse Stand-off Voltage Vwm | 30kV | |
| Pin Count | 2 | |
| Clamping Voltage VC | 7V | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Width | 170μm | |
| Standards/Approvals | IEC, RoHS | |
| Series | ESDL031-1BF4 | |
| Height | 300μm | |
| Length | 600μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 5V | ||
Mount Type Surface | ||
Package Type ST-0201 | ||
Maximum Reverse Stand-off Voltage Vwm 30kV | ||
Pin Count 2 | ||
Clamping Voltage VC 7V | ||
Maximum Peak Pulse Current Ippm 7A | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Width 170μm | ||
Standards/Approvals IEC, RoHS | ||
Series ESDL031-1BF4 | ||
Height 300μm | ||
Length 600μm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics bidirectional single line TVS diode is designed to protect the power line against EOS and ESD transients. The device is ideal for applications where board space saving is required. It includes a short-circuit current limiting, thermal and SOA protections.
Ultra-low clamping voltage of 6.3 V TLP at 16 A Ipp
Bidirectional protection diode
Very low dynamic resistance of 85 mΩ
Low leakage current of 100 nA max at 3.3 V VRM
ECOPACK2 compliant component
Exceeds IEC 61000-4-2 level 4 at – ±25 kV contact discharge & ±30 kV air discharge
Related links
- STMicroelectronics ESDL031-1BF4 Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics ESDZX168B-1BF4 1-Element Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics Bi-Directional TVS Diode, 2-Pin 0201
- STMicroelectronics Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDALC6V1-1BU2 Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics Uni-Directional TVS Diode, 2-Pin ST-0201
