STMicroelectronics ESDCAN01-2BLY Bi-Directional TVS Diode, 2-Pin SOT-23
- RS Stock No.:
- 239-6275
- Mfr. Part No.:
- ESDCAN01-2BLY
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.28
(exc. VAT)
€2.80
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.228 | €2.28 |
| 100 - 490 | €0.181 | €1.81 |
| 500 - 990 | €0.17 | €1.70 |
| 1000 - 2990 | €0.151 | €1.51 |
| 3000 + | €0.116 | €1.16 |
*price indicative
- RS Stock No.:
- 239-6275
- Mfr. Part No.:
- ESDCAN01-2BLY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 25V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 25V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 40V | |
| Maximum Peak Pulse Current Ippm | 3.7A | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC, RoHS | |
| Width | 1.25mm | |
| Series | ESDCAN01-2BLY | |
| Height | 1.75mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 25V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 25V | ||
Pin Count 2 | ||
Clamping Voltage VC 40V | ||
Maximum Peak Pulse Current Ippm 3.7A | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC, RoHS | ||
Width 1.25mm | ||
Series ESDCAN01-2BLY | ||
Height 1.75mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics TVS Diode are automotive dual-line TVS specifically designed for the protection of automotive CAN bus lines against electrostatic discharge (ESD).
AEC-Q101 qualified
Dual-line ESD and EOS protection
Bidirectional device
Max pulse power up to 230 W 8/20 μs
Low clamping factor VCL / VBR
Low leakage current
ECOPACK ROHS compliant component
Related links
- STMicroelectronics Bi-Directional TVS Diode, 2-Pin SOT-23
- STMicroelectronics ESDCAN24-2BLY 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN04-2BLY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN06-2BLY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Bourns CDSOT23-T05LC-Q 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- Nexperia PESD5V0S2BT 130 W, 3-Pin SOT-23
- Semtech SM712.TCT 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Nexperia PESD1CAN 200 W, 3-Pin SOT-23
