STMicroelectronics ESDCAN01-2BLY Bi-Directional TVS Diode, 2-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€273.00

(exc. VAT)

€336.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.091€273.00
6000 - 6000€0.089€267.00
9000 - 21000€0.088€264.00
24000 +€0.087€261.00

*price indicative

RS Stock No.:
239-6273
Mfr. Part No.:
ESDCAN01-2BLY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

25V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

25V

Pin Count

2

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

3.7A

Clamping Voltage VC

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.75mm

Length

3.04mm

Series

ESDCAN01-2BLY

Standards/Approvals

IEC, RoHS

Width

1.25mm

Automotive Standard

AEC-Q101

The STMicroelectronics TVS Diode are automotive dual-line TVS specifically designed for the protection of automotive CAN bus lines against electrostatic discharge (ESD).

AEC-Q101 qualified

Dual-line ESD and EOS protection

Bidirectional device

Max pulse power up to 230 W 8/20 μs

Low clamping factor VCL / VBR

Low leakage current

ECOPACK ROHS compliant component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy