STMicroelectronics ESDCAN24-2BLY 2-Element Bi-Directional TVS Diode, 230 W, 3-Pin SOT-23

Get a bulk buy discount

Add 6000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€258.00

(exc. VAT)

€318.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.086€258.00-
6000 - 6000€0.08€240.006%
9000 - 21000€0.076€228.0011%
24000 +€0.075€225.0012%

*price indicative

RS Stock No.:
165-5883
Mfr. Part No.:
ESDCAN24-2BLY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Series

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

27V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

3

Peak Pulse Power Dissipation Pppm

230W

Maximum Peak Pulse Current Ippm

5.5A

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Clamping Voltage VC

40V

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Standards/Approvals

No

Width

1.75mm

Series

ESDCANxx-2BLY

Height

1.4mm

Length

3.04mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Automotive Transil™ TVS for CAN bus


Dual-line ESD and EOS protection

Bidirectional operation

Fast response time

Low leakage current

AEC-Q101 qualified

Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy