Nexperia PESD3V3F2UTR Uni-Directional ESD Protection Diode, 3-Pin SOT-23
- RS Stock No.:
- 240-1963
- Mfr. Part No.:
- PESD3V3F2UTR
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.95
(exc. VAT)
€11.00
(inc. VAT)
In Stock
- Plus 850 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.358 | €8.95 |
| 50 - 75 | €0.351 | €8.78 |
| 100 - 225 | €0.204 | €5.10 |
| 250 - 975 | €0.20 | €5.00 |
| 1000 + | €0.104 | €2.60 |
*price indicative
- RS Stock No.:
- 240-1963
- Mfr. Part No.:
- PESD3V3F2UTR
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 4.2V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 3 | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 3.3V | |
| Maximum Peak Pulse Current Ippm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1mm | |
| Length | 2.9mm | |
| Series | PESD3V3F2UT | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 4.2V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 3 | ||
ESD Protection Yes | ||
Clamping Voltage VC 3.3V | ||
Maximum Peak Pulse Current Ippm 4A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 1mm | ||
Length 2.9mm | ||
Series PESD3V3F2UT | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Height 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
The Nexperia ESD protection device in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two high-speed data lines from the damage caused by Electrostatic discharge (ESD) and other transients. This product protects e
Reverse stand-off voltage VRWM3.3 V
Low clamping voltage VCL 3.3 V at ITLP8 A
ESD protection up to 8 kV (IEC 61000-4-2)
Ultra low capacitance Cd0.56 pF
ESD protection up to 8 kV (ISO 10605; C150 pF; R330 Ω)
High temperature capability Tj175 °C
Related links
- Nexperia Uni-Directional ESD Protection Diode, 3-Pin SOT-23
- Nexperia PESD5V0F2UTR Uni-Directional ESD Protection Diode, 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-23
- Nexperia PESD24VS2UT 3-Pin SOT-23
- onsemi 1-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-323
- onsemi SZESD7205WTT1G 1-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-323
- Nexperia MMBZ12VAL 40 W, 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
