Nexperia PESD24VS2UT,215 2-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-23
- RS Stock No.:
- 170-5359
- Mfr. Part No.:
- PESD24VS2UT,215
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 250 more to save 53%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€12.35
(exc. VAT)
€15.20
(inc. VAT)
In Stock
- 650 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.247 | €12.35 | - |
| 250 - 450 | €0.114 | €5.70 | 53% |
| 500 - 1200 | €0.108 | €5.40 | 56% |
| 1250 - 2450 | €0.085 | €4.25 | 65% |
| 2500 + | €0.081 | €4.05 | 67% |
*price indicative
- RS Stock No.:
- 170-5359
- Mfr. Part No.:
- PESD24VS2UT,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 26.5V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Clamping Voltage VC | 70V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Series | PESD | |
| Width | 1.4mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 26.5V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Maximum Peak Pulse Current Ippm 3A | ||
Clamping Voltage VC 70V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Test Current It 5mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Series PESD | ||
Width 1.4mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Compact protection for high density circuits. You can use our Zener diodes to provide regulation functions in most of your electronic applications. While offering a cheaper alternative to IC solutions, Zeners give you customized, effective protection in small scale, high density circuit designs.
Uni-directional double ESD protection diodes in a SOT23 plastic package. Designed to protect up to two transmission or data lines from ElectroStatic Discharge (ESD) damage.
Comprehensive range of package and power dissipation options
Realization of customized, effective protection in small scaled, high density circuit designs.
Wide range of working voltages
Narrow working-voltage tolerances
General regulation and voltage reference functions
Over-voltage protection
