Vishay 1.5SMC170AHM3_A/H Uni-Directional TVS Diode, 1500 W DO-214AB
- RS Stock No.:
- 243-6946
- Mfr. Part No.:
- 1.5SMC170AHM3_A/H
- Manufacturer:
- Vishay
Subtotal (1 reel of 850 units)*
€194.65
(exc. VAT)
€239.70
(inc. VAT)
In Stock
- 2,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 850 + | €0.229 | €194.65 |
*price indicative
- RS Stock No.:
- 243-6946
- Mfr. Part No.:
- 1.5SMC170AHM3_A/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 162V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 145V | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Maximum Peak Pulse Current Ippm | 6.4A | |
| Clamping Voltage VC | 234V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 2.62mm | |
| Height | 6.22mm | |
| Series | 1.5SMC | |
| Length | 7.11mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 162V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 145V | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Maximum Peak Pulse Current Ippm 6.4A | ||
Clamping Voltage VC 234V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 2.62mm | ||
Height 6.22mm | ||
Series 1.5SMC | ||
Length 7.11mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in unidirectional and bidirectional
1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
Related links
- Vishay 1.5SMC170AHM3_A/H Uni-Directional TVS Diode, 1500 W DO-214AB
- Vishay SM15T24AHE3_A/H Uni-Directional TVS Diode, 1500 W DO-214AB
- Vishay 1.5SMC9.1CAHM3_A/H Uni-Directional TVS Diode, 1500 W DO-214AB
- Vishay Uni-Directional TVS Diode, 1500 W DO-214AB
- Vishay SMPC30ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC28ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC24ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC22ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
