Vishay Uni-Directional TVS Diode, 1500 W DO-214AB

Subtotal (1 reel of 850 units)*

€253.30

(exc. VAT)

€311.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,550 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
850 +€0.298€253.30

*price indicative

RS Stock No.:
243-6948
Mfr. Part No.:
1.5SMC9.1CAHM3_A/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

8.65V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

7.78V

Peak Pulse Power Dissipation Pppm

1500W

Clamping Voltage VC

13.4V

Test Current It

1mA

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

112A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Length

7.11mm

Series

1.5SMC

Width

2.62mm

Standards/Approvals

RoHS

Height

6.22mm

Automotive Standard

AEC-Q101

The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.

Low profile package

Ideal for automated placement

Glass passivated chip junction

Available in unidirectional and bidirectional

1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Meets MSL level 1, per J-STD-020, LF maximum peak

of 260 °C

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy