ROHM VS11VUA1VWMTFTR Uni-Directional TVS Diode, 200 W PMDE
- RS Stock No.:
- 246-3994
- Mfr. Part No.:
- VS11VUA1VWMTFTR
- Manufacturer:
- ROHM
Subtotal (25 units, in packs of 25)*
€10.38
(exc. VAT)
€12.75
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.415 | €10.38 |
*price indicative
- RS Stock No.:
- 246-3994
- Mfr. Part No.:
- VS11VUA1VWMTFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 12V | |
| Mount Type | Surface, Through Hole | |
| Package Type | PMDE | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 18.2V | |
| Maximum Peak Pulse Current Ippm | 11A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Series | VS | |
| Length | 2.3mm | |
| Height | 1mm | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 12V | ||
Mount Type Surface, Through Hole | ||
Package Type PMDE | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 18.2V | ||
Maximum Peak Pulse Current Ippm 11A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Series VS | ||
Length 2.3mm | ||
Height 1mm | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS100VLNVWMTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS90VLNVWMTFTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS90VLNVWMTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS85VLNVWMTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS85VLNVWMTFTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS9V0UA1VWMTFTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS9V0UA1VWMTR Uni-Directional TVS Diode, 200 W PMDE
