ROHM VS85VLNVWMTFTR Uni-Directional TVS Diode, 200 W PMDE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-4100
Mfr. Part No.:
VS85VLNVWMTFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

94V

Mount Type

Through Hole, Surface

Package Type

PMDE

Maximum Reverse Stand-off Voltage Vwm

85V

Peak Pulse Power Dissipation Pppm

200W

Maximum Peak Pulse Current Ippm

1.4A

Clamping Voltage VC

137V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

IEC 61000-4-2

Series

VSxxVLNVWM

Length

2.3mm

Height

1mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.

High reliability

Small mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy