ROHM VS9V0UA1VWMTFTR Uni-Directional TVS Diode, 200 W PMDE
- RS Stock No.:
- 246-4109
- Mfr. Part No.:
- VS9V0UA1VWMTFTR
- Manufacturer:
- ROHM
Subtotal (25 units, in packs of 25)*
€10.38
(exc. VAT)
€12.75
(inc. VAT)
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.415 | €10.38 |
| 50 - 75 | €0.406 | €10.15 |
| 100 - 225 | €0.36 | €9.00 |
| 250 - 975 | €0.353 | €8.83 |
| 1000 + | €0.25 | €6.25 |
*price indicative
- RS Stock No.:
- 246-4109
- Mfr. Part No.:
- VS9V0UA1VWMTFTR
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 10V | |
| Mount Type | Surface, Through Hole | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Clamping Voltage VC | 15.4V | |
| Maximum Peak Pulse Current Ippm | 1.4A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | VSxxVLNVWM | |
| Standards/Approvals | IEC 61000-4-2 | |
| Height | 1mm | |
| Length | 2.3mm | |
| Width | 1.4mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 10V | ||
Mount Type Surface, Through Hole | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Clamping Voltage VC 15.4V | ||
Maximum Peak Pulse Current Ippm 1.4A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series VSxxVLNVWM | ||
Standards/Approvals IEC 61000-4-2 | ||
Height 1mm | ||
Length 2.3mm | ||
Width 1.4mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS100VLNVWMTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS90VLNVWMTFTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS90VLNVWMTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS85VLNVWMTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS85VLNVWMTFTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS11VUA1VWMTFTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS9V0UA1VWMTR Uni-Directional TVS Diode, 200 W PMDE
