ROHM Uni-Directional TVS Diode, 200 W PMDE
- RS Stock No.:
- 246-4099
- Mfr. Part No.:
- VS85VLNVWMTFTR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-4099
- Mfr. Part No.:
- VS85VLNVWMTFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 94V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 137V | |
| Maximum Peak Pulse Current Ippm | 1.4A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | VSxxVLNVWM | |
| Standards/Approvals | IEC 61000-4-2 | |
| Width | 1.4mm | |
| Length | 2.3mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 94V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 137V | ||
Maximum Peak Pulse Current Ippm 1.4A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series VSxxVLNVWM | ||
Standards/Approvals IEC 61000-4-2 | ||
Width 1.4mm | ||
Length 2.3mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS85VLNVWMTFTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS90VLNVWMTFTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM Uni-Directional TVS Diode, 200 W SOD-323FL-2
- ROHM VS90VLNVWMTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS85VLNVWMTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS100VLNVWMTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS11VUA1VWMTFTR Uni-Directional TVS Diode, 200 W PMDE
