DiodesZetex ESD Protection Diode, 230 W, 3-Pin SOT-23
- RS Stock No.:
- 246-6739
- Mfr. Part No.:
- DESD2FLEX2SOQ-7
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-6739
- Mfr. Part No.:
- DESD2FLEX2SOQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 30.3V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 230W | |
| Clamping Voltage VC | 34V | |
| Maximum Peak Pulse Current Ippm | 5A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Height | 1.03mm | |
| Standards/Approvals | UL, RoHS, ISO, EC 61000-4-2 | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 30.3V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 230W | ||
Clamping Voltage VC 34V | ||
Maximum Peak Pulse Current Ippm 5A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Height 1.03mm | ||
Standards/Approvals UL, RoHS, ISO, EC 61000-4-2 | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10nA | ||
The DiodesZetex makes a next generation ESD and surge protection device packaged in a small footprint surface mount package. It is supported by a PPAP and is designed to protect two automotive Flex Ray bus lines from Electrostatic Discharge and other transients. It is ideal for Flex Ray Bus protection or Industrial Control Network.
230W peak power Dissipation per Line (8/20μs Waveform) Available in SOT23 package 2 Channels of ESD protection Low channel input capacitance
Related links
- DiodesZetex DESD2FLEX2SOQ-7 ESD Protection Diode 3-Pin SOT-23
- DiodesZetex ESD Protection Diode 3-Pin SOT-23
- DiodesZetex ESD Protection Diode 3-Pin SOT-23
- DiodesZetex DESD24VS2SO-7 ESD Protection Diode 3-Pin SOT-23
- DiodesZetex ESD Protection Diode, 135 W SOT-323
- Nexperia PESD2CAN 230 W, 3-Pin SOT-23
- DiodesZetex DESD32VS2SOQ-7 ESD Protection Diode 3-Pin SOT-23
- DiodesZetex DESD1FLEX2SOQ-7 2-Element ESD Protection Diode 3-Pin SOT-23
