DiodesZetex DESD32VS2SOQ-7 ESD Protection Diode, 200 W, 3-Pin SOT-23
- RS Stock No.:
- 246-7485
- Mfr. Part No.:
- DESD32VS2SOQ-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7485
- Mfr. Part No.:
- DESD32VS2SOQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 34V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Clamping Voltage VC | 42V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Height | 980μm | |
| Standards/Approvals | RoHS, UL, ISO, EC 61000-4-2 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 34V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Clamping Voltage VC 42V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 4A | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Length 2.9mm | ||
Height 980μm | ||
Standards/Approvals RoHS, UL, ISO, EC 61000-4-2 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The DiodesZetex makes a CAN/LIN Bus protector for ESD and surge protection, packaged in a small footprint surface mount package. The combination of small size and high ESD surge capability makes it ideal for use in Automotive Infotainment applications. The device is rated for 32V of reverse working voltage, it comes in a SOT23 package. The device package is completely Lead, halogen, and Antimony free. The operating temperature of this device is -55°C to 150°C.
The devices provides ESD protection of ±30kV for Air and Contact The device has 200W peak power dissipation typically Used to protect LIN and CAN transceiver from ESD and other harmful transient voltage events
Related links
- DiodesZetex ESD Protection Diode 3-Pin SOT-23
- DiodesZetex DESD1FLEX2SOQ-7 2-Element ESD Protection Diode 3-Pin SOT-23
- DiodesZetex DESD32VS2SO-7 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- onsemi ESDONCAN1LT1G 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia PESD15VL2BT 200 W, 3-Pin SOT-23
- DiodesZetex DESD2FLEX2SOQ-7 ESD Protection Diode 3-Pin SOT-23
- DiodesZetex DESD24VS2SO-7 ESD Protection Diode 3-Pin SOT-23
- DiodesZetex ESD Protection Diode 3-Pin SOT-23
