DiodesZetex ESD Protection Diode, 135 W SOT-323
- RS Stock No.:
- 254-8566
- Mfr. Part No.:
- DESD2IVN27V3WQ-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8566
- Mfr. Part No.:
- DESD2IVN27V3WQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 28V | |
| Mount Type | PCB | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 27V | |
| Peak Pulse Power Dissipation Pppm | 135W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 3A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 45V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS, EC 61000-4-2, UL, ISO | |
| Height | 950μm | |
| Length | 2.15mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 28V | ||
Mount Type PCB | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 27V | ||
Peak Pulse Power Dissipation Pppm 135W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 3A | ||
ESD Protection Yes | ||
Clamping Voltage VC 45V | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Standards/Approvals RoHS, EC 61000-4-2, UL, ISO | ||
Height 950μm | ||
Length 2.15mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The DiodeZetex ESD protection diode is a next generation ESD and surge protection device packaged in a small footprint surface mount package. It is qualified to AEC-Q101, supported by a PPAP and is designed to protect two data lines of the Controller Area
Low channel input capacitance
2 channels of ESD protection
135W peak power dissipation per line
Related links
- DiodesZetex DESD2IVN27V3WQ-7 ESD Protection Diode, 135 W SOT-323
- DiodesZetex ESD Protection Diode 3-Pin SOT-23
- DiodesZetex ESD Protection Diode 3-Pin SOT-23
- DiodesZetex Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex Uni-Directional ESD Protection Diode, 250 W SOT-23
- DiodesZetex DESD2FLEX2SOQ-7 ESD Protection Diode 3-Pin SOT-23
- DiodesZetex D12V0H2U3SO-7 Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex D24V0H2U3SO-7 Uni-Directional ESD Protection Diode, 250 W SOT-23
