DiodesZetex 4-Element TVS Diode Array, 52 W, 10-Pin UDFN-2510-10
- RS Stock No.:
- 246-6911
- Mfr. Part No.:
- DT1240H-04LP-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6911
- Mfr. Part No.:
- DT1240H-04LP-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Number of Elements per Chip | 4 | |
| Product Type | TVS Diode Array | |
| Peak Pulse Power Dissipation (Pppm) | 52 W | |
| Pin Count | 10 | |
| Package Type | UDFN-2510-10 | |
| Automotive Standard | AEC-Q101 | |
| Clamping Voltage (VC) | 7.5 V | |
| ESD Protection | Yes | |
| Height | 580 μm | |
| Length | 2.5 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 5.5 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Minimum Breakdown Voltage (Vbr) | 5 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | UL, RoHS, ISO, EC 61000-4-2 | |
| Width | 1 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Number of Elements per Chip 4 | ||
Product Type TVS Diode Array | ||
Peak Pulse Power Dissipation (Pppm) 52 W | ||
Pin Count 10 | ||
Package Type UDFN-2510-10 | ||
Automotive Standard AEC-Q101 | ||
Clamping Voltage (VC) 7.5 V | ||
ESD Protection Yes | ||
Height 580 μm | ||
Length 2.5 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 5.5 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Minimum Breakdown Voltage (Vbr) 5 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals UL, RoHS, ISO, EC 61000-4-2 | ||
Width 1 mm | ||
The DiodesZetex DT1240Ais a high-performance device suitable for protecting four high-speed I/Os. These devices are assembled in U-DFN2510-10 and U-DFN2510-10 (Type CJ) packages and have high ESD surge capability and low capacitance.
Clamping voltage of 7.5V at 10A 100ns, TLP 8.2V at 5.5A (8μs/20μs) 4 channels of ESD protection Low channel input capacitance of 0.55pF (typical) TLP Dynamic Resistance of 0.2Ω
Related links
- DiodesZetex DT1240H-04LP-7 4-Element TVS Diode Array 10-Pin UDFN-2510-10
- DiodesZetex 4-Element TVS Diode Array 10-Pin UDFN-2510-10
- DiodesZetex D3V3XA4B10LP-7 4-Element TVS Diode Array 10-Pin UDFN-2510-10
- DiodesZetex DT1140-04LP-7 4-Element Uni-Directional TVS Diode Array 10-Pin DFN
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN-2626-10
- DiodesZetex 4-Element TVS Diode Array 6-Pin SOT-26
- DiodesZetex D3V3P4U10LP26-7 4-Element Uni-Directional TVS Diode 10-Pin UDFN-2626-10
