DiodesZetex D58V0M4U8MR-13 Uni-Directional TVS Diode Array, 2700 W, 8-Pin SOIC
- RS Stock No.:
- 246-7468
- Mfr. Part No.:
- D58V0M4U8MR-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7468
- Mfr. Part No.:
- D58V0M4U8MR-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 64.4V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 2700W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 24A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 100V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.1mm | |
| Height | 1.75mm | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Width | 4.95mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 64.4V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 2700W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 24A | ||
ESD Protection Yes | ||
Clamping Voltage VC 100V | ||
Maximum Operating Temperature 150°C | ||
Length 6.1mm | ||
Height 1.75mm | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Width 4.95mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 200nA | ||
The DiodesZetex 58V Unidirectional TVS Diode Array has 2.7kW Peak Pulse power (tp = 8x20μs). It provides ESD protection and has 4 channels of ESD protection and 4 Decoupling capacitances. Typically used in power over Ethernet PSE equipment against Line over voltages. It is totally Lead, halogen and Antimony free.
Operating temperature range of -65°C to +150°C It is available in SO-8 packaging
Related links
- DiodesZetex Uni-Directional TVS Diode Array 8-Pin SOIC
- Diodes Inc D58V0M4U8MR-13 2700W, 8-Pin SOIC
- onsemi SRDA3.3-4DR2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- onsemi NUP4201DR2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- onsemi SRDA05-4R2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA3.3-4.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA05-6.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA05-4.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
