DiodesZetex D5V0F2U3LP-7B 2-Element ESD Protection Diode, 300 W, 3-Pin X1-DFN1006-3
- RS Stock No.:
- 246-7470
- Mfr. Part No.:
- D5V0F2U3LP-7B
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€2.20
(exc. VAT)
€2.70
(inc. VAT)
In Stock
- 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.088 | €2.20 |
*price indicative
- RS Stock No.:
- 246-7470
- Mfr. Part No.:
- D5V0F2U3LP-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | X1-DFN1006-3 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Clamping Voltage VC | 12V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1.5A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Width | 600μm | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Length | 1mm | |
| Height | 500μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type X1-DFN1006-3 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Clamping Voltage VC 12V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1.5A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Width 600μm | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Length 1mm | ||
Height 500μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The DiodesZetex makes a new generation 2 channel low capacitance TVS Diode array, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players. The device has X2-DFN0806-3 package, which completely Lead, halogen, and Antimony free. The operating temperature of this device is -55°C to 150°C.
The device has low profile package and ultra-small PCB footprint area Small package makes it suitable for compact portable electronics The device offers 2 Channel of ESD protection and low channel input capacitance
Related links
- DiodesZetex D5V0F2U3LP-7B 2-Element ESD Protection Diode 3-Pin X1-DFN1006-3
- DiodesZetex 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex D15V0X1B2LP-7B 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex D5V0F2U3LP08-7B 2-Element ESD Protection Diode 3-Pin X2-DFN0806-3
- DiodesZetex D5V0F2U3LPQ-7B TVS Diode Array 2-Pin X1-DFN1006-3
- DiodesZetex D5V0F2U6LP-7 2-Element ESD Protection Diode 6-Pin UDFN-1616-6
- DiodesZetex DLP05LC-7-F 1-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- DiodesZetex 2-Element ESD Protection Diode 3-Pin X2-DFN0806-3
