Bourns CD0201-T2.0LC 1-Element Bi-Directional TVS Diode, 25 W, 2-Pin 0201

Subtotal (1 reel of 12000 units)*

€672.00

(exc. VAT)

€828.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
12000 +€0.056€672.00

*price indicative

RS Stock No.:
248-3063
Mfr. Part No.:
CD0201-T2.0LC
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Bi-Directional

Minimum Breakdown Voltage Vbr

5.5V

Mount Type

Surface

Package Type

0201

Maximum Reverse Stand-off Voltage Vwm

2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

25W

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

4V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

7A

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Height

600μm

Length

300μm

Width

300μm

Standards/Approvals

RoHS 2015/863, Mar 31, IEC 61000-4-5, IEC 61000-4-2, 2015 and Annex

Series

CD0201-T2.0LC

Automotive Standard

No

The Bourns Electronics ultra-low capacitance TVS diode for ultra high-speed interface protection. This tiny TVS diode is designed to provide effective ESD protection in ultra-high-speed communication port and sensitive transceiver applications. It features an 0201 package (0.6 mm x 0.3 mm x 0.3 mm), which meets the critical requirement for ultra-high-speed ports such as USB4, thunderbolt and 10 GbE interface protection designs with an ultra-low capacitance of only 0.18 pF. This diode is a bidirectional protection solution which fits the standard 0201 footprint minimizing PCB layout space, and is a good choice for IoT device protection with outstanding protection performance.

Bidirectional 2 volt TVS diode

Halogen free

2.5G/5G/10GbE, DisplayPort

Thunderbolt, USB4 / USB 3.1 / USB 3.0

Fits 0201 footprint

High ESD protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy