STMicroelectronics SM30T100CAY Bi-Directional TVS Diode, 3000 W DO-214AB
- RS Stock No.:
- 249-6656
- Mfr. Part No.:
- SM30T100CAY
- Manufacturer:
- STMicroelectronics
Add 20 more to save €5.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.30
(exc. VAT)
€5.28
(inc. VAT)
- 498 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.15 | €4.30 | - |
| 20 - 48 | €1.895 | €3.79 | €5.10 |
| 50 - 198 | €1.705 | €3.41 | €22.25 |
| 200 - 998 | €1.45 | €2.90 | €140.00 |
| 1000 + | €1.345 | €2.69 | €805.00 |
*price indicative
- RS Stock No.:
- 249-6656
- Mfr. Part No.:
- SM30T100CAY
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 105V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 188V | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Test Current It | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 22A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.45mm | |
| Length | 8.15mm | |
| Width | 6.25mm | |
| Series | SM30TY | |
| Standards/Approvals | IEC 61000-4-2, IEC 61000-4-4, IPC7531, J-STD-020, MIL-STD-75, RoHS, UL | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 105V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 188V | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Test Current It 1μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 22A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Height 2.45mm | ||
Length 8.15mm | ||
Width 6.25mm | ||
Series SM30TY | ||
Standards/Approvals IEC 61000-4-2, IEC 61000-4-4, IPC7531, J-STD-020, MIL-STD-75, RoHS, UL | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 200nA | ||
Related links
- STMicroelectronics Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics SMC30J64A Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics Uni-Directional 3000 W DO-214AB
- STMicroelectronics SMC30J188CA Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics SMC30J58CA Uni-Directional 3000 W DO-214AB
- STMicroelectronics SMC30J64CA Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics SMC30J100CA Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics SMC30J70CA Bi-Directional TVS Diode, 3000 W DO-214AB
