STMicroelectronics Bi-Directional TVS Diode, 3000 W DO-214AB

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
249-6655
Mfr. Part No.:
SM30T100CAY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

105V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

188V

Peak Pulse Power Dissipation Pppm

3000W

ESD Protection

Yes

Test Current It

1μA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

22A

Maximum Operating Temperature

175°C

Height

2.45mm

Length

8.15mm

Series

SM30TY

Width

6.25mm

Standards/Approvals

IEC 61000-4-2, IEC 61000-4-4, IPC7531, J-STD-020, MIL-STD-75, RoHS, UL

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

200nA

The STMicroelectronics SM30TY series TVS are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long-term reliability and stability.

Peak pulse power: 3000 W (10/1000 μs) up to 40 kW (8/20 μs)

Stand-off voltage range from 5 V to 188 V

Unidirectional and bidirectional types

Low leakage current: 0.2 μA at 25 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy