Texas Instruments Bi-Directional ESD Protection Diode, 27 W, 2-Pin X2SON

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
252-8747
Mfr. Part No.:
TPD1E01B04DPLT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

X2SON

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

27W

Maximum Peak Pulse Current Ippm

2.5A

Minimum Operating Temperature

-40°C

Clamping Voltage VC

15V

ESD Protection

Yes

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Automotive Standard

No

Maximum Reverse Leakage Current

10nA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy