Texas Instruments Uni-Directional ESD Protection Diode, 27 W, 2-Pin TPD1E04U04DPLT
- RS Stock No.:
- 252-8751
- Mfr. Part No.:
- TPD1E04U04DPLT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-8751
- Mfr. Part No.:
- TPD1E04U04DPLT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 7.5V | |
| Mount Type | Surface | |
| Package Type | TPD1E04U04DPLT | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 27W | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Clamping Voltage VC | 8.9V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 7.5V | ||
Mount Type Surface | ||
Package Type TPD1E04U04DPLT | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 27W | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Clamping Voltage VC 8.9V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10nA | ||
Related links
- Texas Instruments TPD1E04U04DPLT Uni-Directional ESD Protection Diode 2-Pin TPD1E04U04DPLT
- Texas Instruments Uni-Directional ESD Protection Diode 2-Pin X1SON
- Texas Instruments TPD1E04U04DPYR Uni-Directional ESD Protection Diode 2-Pin X1SON
- Texas Instruments TPD4E02B04QDQARQ1 Bi-Directional ESD Protection Diode 2-Pin USON
- Texas Instruments Bi-Directional ESD Protection Diode 2-Pin USON
- Texas Instruments Bi-Directional ESD Protection Diode 2-Pin X2SON
- Texas Instruments TPD1E6B06DPLR Bi-Directional ESD Protection Diode 2-Pin X2SON
- Texas Instruments TPD1E0B04DPLT Bi-Directional ESD Protection Diode 2-Pin X2SON
