Texas Instruments TPD1E0B04DPYT Bi-Directional ESD Protection Diode, 27 W, 2-Pin X1SON

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

€144.50

(exc. VAT)

€177.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 250€0.578€144.50
500 - 1000€0.48€120.00
1250 +€0.469€117.25

*price indicative

RS Stock No.:
252-8758
Mfr. Part No.:
TPD1E0B04DPYT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

6.7V

Mount Type

Surface

Package Type

X1SON

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

27W

Clamping Voltage VC

19V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

2.5A

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Maximum Reverse Leakage Current

10nA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy