DiodesZetex D5V0H2U3SO-7 Uni-Directional ESD Protection Diode, 300 W SOT-23

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.04

(exc. VAT)

€2.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.204€2.04-
50 - 90€0.199€1.992%
100 - 240€0.148€1.4827%
250 - 990€0.143€1.4329%
1000 +€0.14€1.4031%

*price indicative

Packaging Options:
RS Stock No.:
254-8554
Mfr. Part No.:
D5V0H2U3SO-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

PCB

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5V

Peak Pulse Power Dissipation Pppm

300W

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

20V

Maximum Peak Pulse Current Ippm

15A

Maximum Operating Temperature

150°C

Standards/Approvals

EC 61000-4-2, RoHS, UL, ISO

Length

2.9mm

Height

980μm

Width

1.3mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The DiodeZetex dual ESD is a dual voltage suppressor designed to protect components connected to data and transmission lines against electron static discharge (ESD). The device clamps the voltage just above the logic level supply for positive transients a

Ultra low leakage current

2 channels unidirectional of ESD protection

300W peak power dissipation per Line

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy