DiodesZetex D12V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.51

(exc. VAT)

€3.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,350 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490€0.251€2.51
500 - 990€0.186€1.86
1000 - 2490€0.18€1.80
2500 - 4990€0.176€1.76
5000 +€0.173€1.73

*price indicative

Packaging Options:
RS Stock No.:
254-8542
Mfr. Part No.:
D12V0X1B2LPQ-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

13V

Mount Type

PCB

Package Type

X1-DFN1006-2

Peak Pulse Power Dissipation Pppm

250W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

4A

Clamping Voltage VC

24V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

1mm

Height

500μm

Standards/Approvals

EC 61000-4-2, ISO, RoHS, UL

Width

600μm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The DiodeZetex TVS diode is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in automotive applications such as USB modules, HDMI ports and LVDS.

Low channel input capacitance

One channel of ESD protection

Halogen and antimony free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy