DiodesZetex Uni-Directional TVS Diode, 657 W X1-DFN1006-2
- RS Stock No.:
- 254-8551
- Mfr. Part No.:
- D4V7S1US2SLP-7B
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8551
- Mfr. Part No.:
- D4V7S1US2SLP-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 4.8V | |
| Mount Type | PCB | |
| Package Type | X1-DFN1006-2 | |
| Peak Pulse Power Dissipation Pppm | 657W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 7.3V | |
| Maximum Peak Pulse Current Ippm | 90A | |
| Maximum Operating Temperature | 150°C | |
| Width | 620μm | |
| Standards/Approvals | ISO, EC 61000-4-2, RoHS, UL | |
| Height | 500μm | |
| Length | 1.02mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 4.8V | ||
Mount Type PCB | ||
Package Type X1-DFN1006-2 | ||
Peak Pulse Power Dissipation Pppm 657W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 7.3V | ||
Maximum Peak Pulse Current Ippm 90A | ||
Maximum Operating Temperature 150°C | ||
Width 620μm | ||
Standards/Approvals ISO, EC 61000-4-2, RoHS, UL | ||
Height 500μm | ||
Length 1.02mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex TVS diode is designed to protect sensitive electronics from the damage due to ESD and Surge. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital camera
One channel of ESD and surge protection
Provides surge and lightning protection per IEC 61000-4-5
Applicable in cellular handsets and portable electronics
Related links
- DiodesZetex D4V7S1US2SLP-7B Uni-Directional TVS Diode, 657 W X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 350 mW X1-DFN1006-2
- DiodesZetex D18V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex D12V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex D5V0X1B2LPQ-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex D8V0X1B2LPQ-7B Bi-Directional TVS Diode, 350 mW X1-DFN1006-2
- DiodesZetex D5V0X1BA2LP-7B Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
