DiodesZetex D8V0X1B2LPQ-7B Bi-Directional TVS Diode, 350 mW X1-DFN1006-2
- RS Stock No.:
- 254-8561
- Mfr. Part No.:
- D8V0X1B2LPQ-7B
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8561
- Mfr. Part No.:
- D8V0X1B2LPQ-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 9.5V | |
| Mount Type | PCB | |
| Package Type | X1-DFN1006-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 8V | |
| Peak Pulse Power Dissipation Pppm | 350mW | |
| Maximum Peak Pulse Current Ippm | 4A | |
| Clamping Voltage VC | 21V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 1mm | |
| Height | 500μm | |
| Standards/Approvals | UL, RoHS, ISO, EC 61000-4-2 | |
| Width | 600μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 9.5V | ||
Mount Type PCB | ||
Package Type X1-DFN1006-2 | ||
Maximum Reverse Stand-off Voltage Vwm 8V | ||
Peak Pulse Power Dissipation Pppm 350mW | ||
Maximum Peak Pulse Current Ippm 4A | ||
Clamping Voltage VC 21V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 1mm | ||
Height 500μm | ||
Standards/Approvals UL, RoHS, ISO, EC 61000-4-2 | ||
Width 600μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The DiodeZetex TVS diode is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in automotive applications such as USB modules, HDMI ports and LVDS.
One channel of ESD protection
Low channel input capacitance
Halogen and antimony free
Related links
- DiodesZetex Bi-Directional TVS Diode, 350 mW X1-DFN1006-2
- DiodesZetex D5V0X1BA2LP-7B Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex D18V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex D12V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex D5V0X1B2LPQ-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex D3V3L2BS3LP-7B Bi-Directional TVS Diode, 3-Pin X1-DFN1006-3
- DiodesZetex D15V0X1B2LP-7B 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
