DiodesZetex D5V0H2U3SO-7 Uni-Directional ESD Protection Diode, 300 W SOT-23
- RS Stock No.:
- 254-8553
- Mfr. Part No.:
- D5V0H2U3SO-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€192.00
(exc. VAT)
€237.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.064 | €192.00 |
*price indicative
- RS Stock No.:
- 254-8553
- Mfr. Part No.:
- D5V0H2U3SO-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | PCB | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 20V | |
| Maximum Peak Pulse Current Ippm | 15A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Height | 980μm | |
| Standards/Approvals | EC 61000-4-2, RoHS, UL, ISO | |
| Width | 1.3mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type PCB | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 20V | ||
Maximum Peak Pulse Current Ippm 15A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Height 980μm | ||
Standards/Approvals EC 61000-4-2, RoHS, UL, ISO | ||
Width 1.3mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex dual ESD is a dual voltage suppressor designed to protect components connected to data and transmission lines against electron static discharge (ESD). The device clamps the voltage just above the logic level supply for positive transients a
Ultra low leakage current
2 channels unidirectional of ESD protection
300W peak power dissipation per Line
Related links
- DiodesZetex D5V0H2U3SO-7 Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex D12V0H2U3SO-7 Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex DLP05LC-7-F 1-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- DiodesZetex D24V0H2U3SO-7 Uni-Directional ESD Protection Diode, 250 W SOT-23
- DiodesZetex Uni-Directional ESD Protection Diode, 250 W SOT-23
- DiodesZetex D5V0F2U3LP-7B 2-Element ESD Protection Diode 3-Pin X1-DFN1006-3
- DiodesZetex DESD32VS2SO-7 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
