DiodesZetex T5V0S5A-7 Uni-Directional TVS Diode, 300 mW SOD-523

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
254-8830
Mfr. Part No.:
T5V0S5A-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.2V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

5V

Peak Pulse Power Dissipation Pppm

300mW

Clamping Voltage VC

16.1V

Test Current It

1mA

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

EC 61000-4-2, ISO, RoHS, UL

Width

800μm

Length

1.25mm

Height

650μm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The DiodeZetex transient voltage suppressor has excellent clamping capability and fast response time.

Small surface mount package

Ideally suited for ESD protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy