DiodesZetex T6V0S5A-7 Uni-Directional TVS Diode, 300 mW SOD-523
- RS Stock No.:
- 254-8832
- Mfr. Part No.:
- T6V0S5A-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8832
- Mfr. Part No.:
- T6V0S5A-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.8V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Peak Pulse Power Dissipation Pppm | 300mW | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 17V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.25mm | |
| Height | 650μm | |
| Width | 800μm | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.8V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Peak Pulse Power Dissipation Pppm 300mW | ||
ESD Protection Yes | ||
Clamping Voltage VC 17V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 1.25mm | ||
Height 650μm | ||
Width 800μm | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex transient voltage suppressor has excellent clamping capability and fast response time.
Small surface mount package
Ideally suited for ESD protection
Related links
- DiodesZetex Uni-Directional TVS Diode, 300 mW SOD-523
- DiodesZetex T3V3S5A-7 Uni-Directional TVS Diode, 300 mW SOD-523
- DiodesZetex T5V0S5A-7 Uni-Directional TVS Diode, 300 mW SOD-523
- DiodesZetex T12S5A-7 Uni-Directional TVS Diode, 300 W SOD-523
- DiodesZetex 2-Element Uni-Directional TVS Diode 6-Pin SOT-26
- DiodesZetex DM1231-02SO-7 2-Element Uni-Directional TVS Diode 6-Pin SOT-26
- DiodesZetex Uni-Directional TVS Diode, 300 W SOD-523
- DiodesZetex D26V0H1U2LP20-7 Uni-Directional TVS Diode 8-Pin SOIC
