Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 27.5 W, 2-Pin WLL-2-1
- RS Stock No.:
- 258-0807
- Distrelec Article No.:
- 304-40-504
- Mfr. Part No.:
- ESD130B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Add 200 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€2.34
(exc. VAT)
€2.88
(inc. VAT)
- 14,700 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.117 | €2.34 | - |
| 200 - 480 | €0.111 | €2.22 | 5% |
| 500 - 980 | €0.106 | €2.12 | 9% |
| 1000 - 1980 | €0.101 | €2.02 | 13% |
| 2000 + | €0.064 | €1.28 | 45% |
*price indicative
- RS Stock No.:
- 258-0807
- Distrelec Article No.:
- 304-40-504
- Mfr. Part No.:
- ESD130B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single Bi-Directional | |
| Direction Type | Bi-Directional | |
| Mount Type | PCB | |
| Package Type | WLL-2-1 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 27.5W | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 20V | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | |
| Series | ESD130-B1-W0201 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 20nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single Bi-Directional | ||
Direction Type Bi-Directional | ||
Mount Type PCB | ||
Package Type WLL-2-1 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 27.5W | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 20V | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | ||
Series ESD130-B1-W0201 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 20nA | ||
Infineon ESD130-B1-W0201 Series ESD Protection Diode, 5.5V Maximum Reverse Stand-Off Voltage, 20V Clamping Voltage - ESD130B1W0201E6327XTSA1
Features and Benefits:
• 20V clamping voltage to restrict transient voltage excursions
• 27.5W Peak Pulse power for effective energy dissipation
• 20nA maximum reverse leakage for minimal standby current draw
• -55 to 125°C operating temperature range for harsh environments
Applications
• Used with interfaces requiring bidirectional ESD suppression
• Ideal for designs needing IEC 61000 certified immunity
• Can be used for surge protection on data communication lines
• Suitable for circuits requiring low-leakage transient protection
What configuration does the device use for transient suppression?
Which immunity standards does it meet?
How does thermal capability affect deployment?
What package and mounting style are provided?
Related links
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD237B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD231B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD230B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD128B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
