Infineon ESD128B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 45 W, 2-Pin WLL-2-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 15000 units)*

€420.00

(exc. VAT)

€510.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
15000 - 15000€0.028€420.00
30000 - 30000€0.026€390.00
45000 +€0.025€375.00

*price indicative

RS Stock No.:
258-0802
Mfr. Part No.:
ESD128B1W0201E6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

ESD Protection Diode

Diode Configuration

Single Bi-Directional

Direction Type

Bi-Directional

Mount Type

PCB

Package Type

WLL-2-1

Maximum Reverse Stand-off Voltage Vwm

18V ac

Pin Count

2

Peak Pulse Power Dissipation Pppm

45W

Maximum Peak Pulse Current Ippm

2A

Clamping Voltage VC

32V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Operating Temperature

125°C

Length

580μm

Standards/Approvals

IEC61000-4-5 (Surge):±2 A (8/20 μs), IEC61000-4-2 (ESD):±15 kV (air) / ±15 kV (contact), IEC61000-4-4 (EFT):±2 kV / ±40 A (5/50 ns)

Height

150μm

Series

ESD128-B1-W0201

Width

280μm

Maximum Reverse Leakage Current

1nA

Automotive Standard

No

Infineon ESD128-B1-W0201 Series ESD Protection Diode, 18V Reverse Stand-Off Voltage, 32V Clamping Voltage - ESD128B1W0201E6327XTSA1


This ESD protection diode provides transient suppression for sensitive circuitry in surface-mount assemblies. It operates over a wide temperature range suitable for demanding environments and offers bi-directional protection against electrostatic and surge events. The device is designed for PCB mounting in a Compact SMT package and supports Pulse handling appropriate for short-duration transients.

Features and Benefits:


• 2A Peak Pulse current reduces transient stress on signal lines
• 32V clamping voltage limits voltage excursions during surges
• 1nA maximum reverse leakage conserves standby current
• 45W Peak Pulse power absorbs high-energy spikes
• Bi-directional configuration protects lines in both polarities

Applications


• Suitable for protecting data and signal interfaces on PCBs
• Ideal for boards exposed to IEC 61000-4-2 ±15kV ESD events
• Used with equipment requiring surface-mount transient suppression
• Can be used for surge-prone input protection on modules
• Suitable for Compact assemblies needing low-leakage protection

What temperature range can it withstand during operation?


It functions across an operating span from -55°C to 125°C.

How is surge immunity characterised for short pulses?


It meets ±2A (8/20 μs) surge capability and 45W Peak Pulse power dissipation for Pulse handling.

What package and mounting type are used for board assembly?


It is supplied in a WLL-2-1 SMT package intended for PCB mounting.

How does the device behave with fast transients and EFT?


It conforms to ±2kV/±40A (5/50 ns) EFT specifications for fast transient suppression.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy