Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode, 44 W, 2-Pin WLL-2-2
- RS Stock No.:
- 258-0834
- Mfr. Part No.:
- ESD246B1W01005E6327XTSA1
- Manufacturer:
- Infineon
Add 30000 more to save €30.00
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
€225.00
(exc. VAT)
€270.00
(inc. VAT)
- Shipping from 17 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 15000 | €0.015 | €225.00 | - |
| 30000 - 30000 | €0.014 | €210.00 | €30.00 |
| 45000 + | €0.014 | €210.00 | €45.00 |
*price indicative
- RS Stock No.:
- 258-0834
- Mfr. Part No.:
- ESD246B1W01005E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single Bi-Directional | |
| Mount Type | PCB | |
| Package Type | WLL-2-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 44W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 5A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 7.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC61000-4-4, IEC61000-4-5, IEC61000-4-2 | |
| Series | ESD246-B1-W01005 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single Bi-Directional | ||
Mount Type PCB | ||
Package Type WLL-2-2 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 44W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 5A | ||
ESD Protection Yes | ||
Clamping Voltage VC 7.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC61000-4-4, IEC61000-4-5, IEC61000-4-2 | ||
Series ESD246-B1-W01005 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1nA | ||
Infineon ESD246-B1-W01005 Series ESD Protection Diode, 5.5V Reverse Stand-Off Voltage, 44W Peak Pulse Power - ESD246B1W01005E6327XTSA1
Features and Benefits:
• 44W Peak Pulse power enables short-duration transient absorption
• 7.5V clamping voltage limits voltage excursions during Pulses
• 1nA maximum reverse leakage minimises standby current draw
• Bi-directional diode configuration protects signal lines both ways
Applications
• Ideal for transient suppression on communication interfaces
• Used with sensitive low-current circuitry requiring low leakage
• Can be used for surge protection in consumer electronics
• Suitable for PCB-mounted protection in temperature-varied environments
What standards does it comply with for immunity testing?
What temperature range can it reliably operate within?
How is the device configured electrically?
What package and mounting style should be expected?
How does its reverse stand-off voltage affect application selection?
Related links
- Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD245B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD231B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD237B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD242B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
