Infineon ESD242B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode, 25 W, 2-Pin WLL-2-2
- RS Stock No.:
- 258-0831
- Mfr. Part No.:
- ESD242B1W01005E6327XTSA1
- Manufacturer:
- Infineon
Add 200 more to save €0.80
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€1.90
(exc. VAT)
€2.34
(inc. VAT)
- 14,880 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.095 | €1.90 | - |
| 200 - 480 | €0.091 | €1.82 | €0.80 |
| 500 - 980 | €0.057 | €1.14 | €19.00 |
| 1000 - 1980 | €0.048 | €0.96 | €47.00 |
| 2000 + | €0.043 | €0.86 | €104.00 |
*price indicative
- RS Stock No.:
- 258-0831
- Mfr. Part No.:
- ESD242B1W01005E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single Bi-Directional | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Mount Type | PCB | |
| Package Type | WLL-2-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 25W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 6V | |
| Maximum Peak Pulse Current Ippm | 4.5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | |
| Width | 230μm | |
| Series | ESD242-B1-W01005 | |
| Height | 150μm | |
| Length | 430μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single Bi-Directional | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Mount Type PCB | ||
Package Type WLL-2-2 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 25W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 6V | ||
Maximum Peak Pulse Current Ippm 4.5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | ||
Width 230μm | ||
Series ESD242-B1-W01005 | ||
Height 150μm | ||
Length 430μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1nA | ||
Related links
- Infineon ESD242B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD241B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD231B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD150B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
