Infineon Uni-Directional TVS Diode, 230 W, 3-Pin SOT-23
- RS Stock No.:
- 258-7058
- Mfr. Part No.:
- ESD24VS2UE6327HTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-7058
- Mfr. Part No.:
- ESD24VS2UE6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | 2x Common Cathode Pair | |
| Minimum Breakdown Voltage Vbr | 26V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 230W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 41V | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Test Current It | 5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC61000-4-5, IEC61000-4-2, IEC61000-4-4, ISO7637-2 | |
| Series | ESD24VS2U | |
| Maximum Reverse Leakage Current | 1nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration 2x Common Cathode Pair | ||
Minimum Breakdown Voltage Vbr 26V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 230W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 41V | ||
Maximum Peak Pulse Current Ippm 5A | ||
Test Current It 5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC61000-4-5, IEC61000-4-2, IEC61000-4-4, ISO7637-2 | ||
Series ESD24VS2U | ||
Maximum Reverse Leakage Current 1nA | ||
Automotive Standard No | ||
The Infineon silicon TVS diode is used for ESD or transient protection of CAN or LIN bus networks power supply lines. It has extremely low reverse current and low capacitance.
Max working voltage of 24 V
Low clamping voltage
RoHS compliant
Related links
- Infineon ESD24VS2UE6327HTSA1 Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN24-2BLY 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN06-2BLY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN04-2BLY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Infineon ESD114U102ELE6327XTMA1 1-Element Uni-Directional TVS Diode, 2-Pin TSLP
- Infineon ESD227U1W01005E6327XTSA1 Uni-Directional TVS Diode 2-Pin SG-WLL-2
- Nexperia PESD2CAN 230 W, 3-Pin SOT-23
- Infineon ESD102U102ELSE6327XTSA1 1-Element Uni-Directional TVS Diode, 2-Pin TSSLP-2-3
