STMicroelectronics ESDCAN24-2BLY 2-Element Bi-Directional TVS Diode, 230 W, 3-Pin SOT-23
- RS Stock No.:
- 829-0337
- Distrelec Article No.:
- 304-44-838
- Mfr. Part No.:
- ESDCAN24-2BLY
- Manufacturer:
- STMicroelectronics
Add 250 more to save €9.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.15
(exc. VAT)
€6.33
(inc. VAT)
- 300 unit(s) shipping from 26 November 2026
- Plus 175 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.206 | €5.15 | - |
| 250 - 1225 | €0.167 | €4.18 | €9.75 |
| 1250 - 2475 | €0.128 | €3.20 | €97.50 |
| 2500 + | €0.113 | €2.83 | €232.50 |
*price indicative
- RS Stock No.:
- 829-0337
- Distrelec Article No.:
- 304-44-838
- Mfr. Part No.:
- ESDCAN24-2BLY
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Series | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 27V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 230W | |
| Clamping Voltage VC | 40V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 5.5A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | No | |
| Series | ESDCANxx-2BLY | |
| Height | 1.4mm | |
| Length | 3.04mm | |
| Width | 1.75mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Series | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 27V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 230W | ||
Clamping Voltage VC 40V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 5.5A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals No | ||
Series ESDCANxx-2BLY | ||
Height 1.4mm | ||
Length 3.04mm | ||
Width 1.75mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Transil™ TVS for CAN bus
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDCAN24-2BLY 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN06-2BLY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN04-2BLY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Nexperia PESD2CAN 230 W, 3-Pin SOT-23
- Infineon ESD24VS2UE6327HTSA1 Uni-Directional TVS Diode 3-Pin SOT-23
- Infineon Uni-Directional TVS Diode 3-Pin SOT-23
- DiodesZetex ESD Protection Diode 3-Pin SOT-23
- DiodesZetex DESD2FLEX2SOQ-7 ESD Protection Diode 3-Pin SOT-23
