Infineon ESD24VS2UE6327HTSA1 Uni-Directional TVS Diode, 230 W, 3-Pin SOT-23

Get a bulk buy discount

Add 250 more to save 5%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.95

(exc. VAT)

€9.78

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,400 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 225€0.318€7.95-
250 - 600€0.302€7.555%
625 - 1225€0.206€5.1535%
1250 - 2475€0.192€4.8039%
2500 +€0.121€3.0361%

*price indicative

Packaging Options:
RS Stock No.:
258-7707
Mfr. Part No.:
ESD24VS2UE6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Direction Type

Uni-Directional

Diode Configuration

2x Common Cathode Pair

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

26V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

3

Peak Pulse Power Dissipation Pppm

230W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

5A

Test Current It

5A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

41V

Maximum Operating Temperature

150°C

Series

ESD24VS2U

Standards/Approvals

IEC61000-4-5, IEC61000-4-2, IEC61000-4-4, ISO7637-2

Maximum Reverse Leakage Current

1nA

Automotive Standard

No

The Infineon silicon TVS diode is used for ESD or transient protection of CAN or LIN bus networks power supply lines. It has extremely low reverse current and low capacitance.

Max working voltage of 24 V

Low clamping voltage

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy