Bourns PTVS20-015C-TH Bi-Directional TVS Diode Through Hole
- RS Stock No.:
- 259-5381
- Mfr. Part No.:
- PTVS20-015C-TH
- Manufacturer:
- Bourns
Subtotal (1 box of 50 units)*
€1,327.80
(exc. VAT)
€1,633.20
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €26.556 | €1,327.80 |
*price indicative
- RS Stock No.:
- 259-5381
- Mfr. Part No.:
- PTVS20-015C-TH
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single Bi-Directional | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 19V | |
| Mount Type | Through Hole | |
| Package Type | Through Hole | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Clamping Voltage VC | 44V | |
| ESD Protection | Yes | |
| Test Current It | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 20kA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-5, UL File Number:E313168 | |
| Series | Power TVS High Current Diode | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single Bi-Directional | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 19V | ||
Mount Type Through Hole | ||
Package Type Through Hole | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Clamping Voltage VC 44V | ||
ESD Protection Yes | ||
Test Current It 10μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 20kA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-5, UL File Number:E313168 | ||
Series Power TVS High Current Diode | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Bourns high current bidirectional TVS diode is designed for use in high power dc bus clamping applications. The device is RoHS compliant and assists in meeting IEC 61000-4-5 8/20 μs current surge requirements.
20 kA, 8/20 μs surge capability
Low clamping voltage under surge
Bidirectional TVS
Related links
- Bourns PTVS20-015C-TH Bi-Directional TVS Diode Through Hole
- Bourns PTVS3-015C-TH 1-Element Bi-Directional TVS Diode, 2-Pin PTVS3
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin
- Bourns PTVS1-380C-TH 1-Element Bi-Directional TVS Diode, 2-Pin
- Bourns PTVS1-190C-TH 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- Bourns PTVS1-066C-TH 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- Bourns SMAJ100CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns 1.5SMBJ33CA Bi-Directional TVS Diode 2-Pin DO-214
