STMicroelectronics SMC30J58A Uni-Directional, Bi-Directional TVS Diode, 3000 W DO-214AB
- RS Stock No.:
- 260-2772
- Mfr. Part No.:
- SMC30J58A
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-2772
- Mfr. Part No.:
- SMC30J58A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 70V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 188V | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 153A | |
| Maximum Operating Temperature | 175°C | |
| Series | SMC30JxxA | |
| Standards/Approvals | RoHS, UL, J-STD-020, IEC 61000-4-4, IEC 61000-4-2, IPC7531, MIL-STD-75 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional, Bi-Directional | ||
Minimum Breakdown Voltage Vbr 70V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 188V | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 153A | ||
Maximum Operating Temperature 175°C | ||
Series SMC30JxxA | ||
Standards/Approvals RoHS, UL, J-STD-020, IEC 61000-4-4, IEC 61000-4-2, IPC7531, MIL-STD-75 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
The STMicroelectronics TVS diodes are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to
ISO 10605 and makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long-term reliability and stability.
Resin meets UL94, V0
AEC-Q101 qualified
Related links
- STMicroelectronics Uni-Directional 3000 W DO-214AB
- STMicroelectronics SMC30J58CA Uni-Directional 3000 W DO-214AB
- STMicroelectronics SMC30J64A Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics Bi-Directional 3000 W DO-214AB
- STMicroelectronics SM30T82CAY Bi-Directional 3000 W DO-214AB
- Vishay SMC3K90CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K60CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics Bi-Directional TVS Diode, 3000 W DO-214AB
