Nexperia PESD5V0X1BT,215 2-Element Bi-Directional ESD Protection Diode, 3-Pin SOT-23

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€14.05

(exc. VAT)

€17.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.281€14.05-
100 - 200€0.253€12.659%
250 +€0.225€11.2519%

*price indicative

Packaging Options:
RS Stock No.:
816-6776
Mfr. Part No.:
PESD5V0X1BT,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

ESD Protection Diode

Direction Type

Bi-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

5.8V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

3

Minimum Operating Temperature

-55°C

Test Current It

5mA

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Length

3mm

Height

1.1mm

Width

1.4mm

Standards/Approvals

No

Series

PESD

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
CN

PESDxxxX1 Series, Low Capacitance Unidirectional ESD Protection Diodes, Nexperia


Ultra Low Capacitance Unidirectional ElectroStatic Discharge (ESD) protection diode in an ultra small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

The combination of extremely low capacitance and ultra low clamping voltage makes the device Ideal for high-speed data line protection applications.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy