ROHM EDZCVT2R6.8B Uni-Directional TVS Diode, 150 mW, 2-Pin SOD-523

Subtotal (1 reel of 8000 units)*

€280.00

(exc. VAT)

€344.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +€0.035€280.00

*price indicative

RS Stock No.:
264-3723
Mfr. Part No.:
EDZCVT2R6.8B
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6.93V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

150mW

Test Current It

1mA

ESD Protection

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 61000-4-2

Series

EDZCV6.8B

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The ROHM a transient voltage suppressor with small mold package, suitable for surge protection, it is silicon epitaxial planer and used in surge protection.

Small mold type

High reliability

Low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy