ROHM EDZCVT2R6.8B Uni-Directional TVS Diode, 150 mW, 2-Pin SOD-523
- RS Stock No.:
- 264-3724
- Mfr. Part No.:
- EDZCVT2R6.8B
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€1.25
(exc. VAT)
€1.50
(inc. VAT)
In Stock
- 4,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.05 | €1.25 |
| 50 - 475 | €0.05 | €1.25 |
| 500 - 975 | €0.032 | €0.80 |
| 1000 - 2475 | €0.031 | €0.78 |
| 2500 + | €0.03 | €0.75 |
*price indicative
- RS Stock No.:
- 264-3724
- Mfr. Part No.:
- EDZCVT2R6.8B
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.93V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 150mW | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61000-4-2 | |
| Series | EDZCV6.8B | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.93V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 150mW | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61000-4-2 | ||
Series EDZCV6.8B | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The ROHM a transient voltage suppressor with small mold package, suitable for surge protection, it is silicon epitaxial planer and used in surge protection.
Small mold type
High reliability
Low capacitance
Related links
- ROHM Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi ESD7351HT1G 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- onsemi 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- ROHM, 2V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Isolated 150 mW Surface 2-Pin SOD-523
- onsemi SZESD5Z3.3T1G 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- ROHM Uni-Directional TVS Diode 2-Pin SOD-323FL
